Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
Wearable-Slide17

In summary, ROHM’s development of a versatile wearable key device that provides unprecedented functionality, from counting the number of steps taken, estimating the number of calories consumed, and calculating distance to performing lock/unlock operation (via gesture control), detecting small metallic objects (i.e. for food inspection), and monitoring UV exposure. It can even determine when the wearer is walking up/down stairs, on a bicycle, or riding in a train or car. Most wearable devices on the market are designed to perform simple activity monitoring, such as counting steps or estimating calories burned, and offer very few points of differentiation. ROHM bucks this trend by developing a breakthrough key-shaped device utilizing sensor synergy and sensor fusion technology, combining sensors from ROHM and Kionix with LAPIS Semiconductor's Bluetooth® LE communication IC and sensor hub microcontroller. Integrated sensors include a 3-in-1 proximity + ambient light sensor + IR LED, optical UV sensor, MEMS accelerometer and gyroscope, piezoresistive barometric pressure sensor, high sensitivity MI (Magnetic Impedance) sensor, and RGB sensor. Power is provided by an efficient 110mA/hr lithium ion battery that enables continuous operation for over 8 hours while requiring only 1 hour to fully charge (via USB).

PTM פורסם ב: