Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
Wearable-Slide5 wee meh new the accelerate

The KXTJ3 is the next generation of the KXTJ2 tri-axis accelerometer that provides the value and high performance available in the same pin-to-pin compatible 2mm x 2mm x 0.9mm 12-pin LGA package. New and improved is an extended g-range up to ±16g, higher resolution embedded wake-up function down to 3.9mg, and more flexible interrupt circuitry. The KXTJ3 sense element offers lower noise performance, exceptional shock resiliency, stable performance over temperature, and virtually eliminates offset and sensitivity shifts from reflow. It is ideal for consumer battery-operated and handheld applications such as wearable devices where cost, power consumption, and size are critical.

PTM פורסם ב: