Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
Wearable-Slide6

The KXCJB is the thinnest tri-axis accelerometer available from ROHM. This thin 3mm x 3mm x 0.45mm low-power accelerometer offers up to 14-bit resolution for greater precision. User-selectable parameters include ± 2 g, 4 g or 8 g ranges and Output Data Rates (ODR) with programmable low-pass filter. Pin-to-pin compatible with Kionix’s KXCJ9 and KXTI9, the KXCJB also features the Kionix XAC sense element, ROHM's most advanced sense element, for outstanding stability over temperature, shock and post-reflow performance. The KX112 is a robust, low-power, I2C/SPI 3-axis thin accelerometer with integrated FIFO/FILO buffer that features a wide range of embedded functionality, including tap detection, orientation, activity, and wake-up algorithms. Kionix’s XAC sensor provides outstanding stability with a market-leading combination of improved shock, reflow, and thermal performance. The KX112 also offers accelerometer outputs with up to 16-bit resolution for greater precision. User-selectable parameters include ± 2 g, 4 g or 8 g ranges and Output Data Rates (ODR) with programmable high-pass and low-pass filters. It is offered in an compact 12-pin 2mm x 2mm x 0.6mm LGA plastic package.

PTM פורסם ב: