Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Product List Associated Content
jitter att
Jitter attenuators are clock generators with specialized circuitry for reducing jitter (noise). They may also be called clock cleaners or jitter cleaners. These highly specialized timing devices remove jitter from incoming reference clocks and minimize jitter in the system. Jitter attenuators are typically used in high-speed applications such as Synchronous Ethernet and SDI Video to ensure that all physical layer data transmission is synchronized. Displayed on the right is a simplified block diagram of Skyworks Solutions Si5345 Jitter Attenuating clock. Skyworks Solutions jitter attenuating clocks offer unmatched performance because they combine two best-in-class Skyworks Solutions proprietary technologies: DSPLL and MultiSynth. Skyworks Solutions DSPLL provides jitter attenuation of any frequency reference. MultiSynth is a fractional divider with built-in phase error compensation, enabling this class of products to generate any combination of frequencies with ultra-low jitter (100 fs). In addition, all clocks are generated exactly with 0 ppm frequency synthesis error.
PTM פורסם ב: