Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
STM32 Cortex-M3 32-bit Microcontrollers Slide 11

The is a block diagram of an STM32 with all available features. It has a Cortex-M3 core capable of running up to 72 MHz, 512 KB of Flash, 64 KB of SRAM, and 84 B of backup data retained in standby mode. The Flexible Static Memory (FSM) Controller allows connection of external SRAM as well as NOR, NAND, and Compact Flash. It also provides a cost effective and high performance interface for external QVGA LCD controllers. There are two ARM Peripheral Buses - one of which can run up to 72 MHz for the high speed peripherals such as the PWM timers for motor control and high speed serial interfaces.

PTM פורסם ב: