Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
STM32 Cortex-M3 32-bit Microcontrollers Slide 9

The differences between the Performance Line and the Access Line can easily be seen in this graphic. In addition to the features listed on the left side of the graphic, the Performance Line includes a 72 MHz Cortex-M3 core, up to 64 KB SRAM, 2/3x12-bit 1 µs ADC, USB-FS device, SDIO, I2S, CAN bus, and PWM timer’s. The Access Line has a 36 MHz core, up to 48 Kbytes of SRAM and a single high speed, high precision ADC.

PTM פורסם ב: