Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
STM32 Cortex-M3 32-bit Microcontrollers Slide 3

The STM32 MCU features ARM’s Cortex-M3 core and a peripheral set that includes high resolution 12-bit analog-to-digital converters with a 1 µs conversion rate and a high speed DAC. Fast communications are possible with high-speed serial connections through a 4 Mbps UART, 18 Mbps SPI, USB, and the ability to toggle the I/O pins at up to 18 MHz. The Flexible Static Memory Controller and SDIO interface allows connection of a broad range of external memory options and peripherals. I2S supports external audio codecs and DACs.

PTM פורסם ב: