Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
dynamic-slide3

Shown on this slide is the Dynamic Series receptacle contact. This contact is made of high conductivity material to support the current rating. The anti-overstress structure design helps provide a reliable and robust contact spring. Having a box shape helps prevent damage to the contact beam. It has three points of contact which provide high electrical reliability with low insertion force, and supports low mating and un-mating forces for ease of assembly and disassembly.

PTM פורסם ב: