Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
dynamic-slide8

Shown on this slide is an example of how to select the product. The requirement is for a four position part, capable of handling 10A per contact, and it must be right angle. Using the chart from the previous slide, the user can select the 3000 series with a maximum current rating of 15A, the number of positions provides a four position connector, and it is available in a right angle version. With this information they can then refer to the product catalog to determine that part number 1-178294-4 would be the appropriate part. 

PTM פורסם ב: