Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
dynamic-slide6

The chart on this slide shows the different styles of the Dynamic Series connector system. On the left side in blue are listed the different series and the maximum rated current for each series. The connector sub-categories for each series and position sizes available are shown to the right under the “Types of connectors” heading. For example: the D1200 series is a 5A connector available in two through twenty positions; the D1500 series is available in three through thirty four positions; the D3800 series is a 15A HTS module connector available with twelve contact positions; and the DZ5200 series is a 40A, high voltage connector available in three through seven positions. 

PTM פורסם ב: