Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Product List
RFID Technology and Applications Slide 34

When operating at UHF frequencies reflections cause multi-path signals. One signal can go directly to the tag, whereas a second signal may be reflected and arrive at a slightly different time. When these signals arrive in-phase, they combine to increase the power and tags thought to be out of range respond. This process is called ghost readings. When the signals are out-of-phase, they cancel and create reading holes. These holes can be prevented by using multiple antennas or moving the tagged objects while reading.

PTM פורסם ב: