Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
Locking Mechanism

It is very simple and easy to connect and disconnect the connectors on a device using standard procedures already performed when using the widely known RJ45. The connector provides a minimum locking force of 50 N and a special feature that unlocks the connector at a certain force to protect the PCB plug from breaking when brutal forces are applied.

PTM פורסם ב: