Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
Single Pair Ethernet

What type of interfaces does single pair Ethernet require? Single pair Ethernet comes with a complete infrastructure that is miniaturized, industrial-reliable, simple to use, and future-proof. Weidmüeller provides a broad product range of IP20 and IP67 connectivity components for use in cabinet devices as well as field devices. The interfaces are extremely miniaturized and provide a high industrial suitability for use in heavy-duty industrial environments. The connectors have a simple to connect, consistent mating face in both the IP20 and IP67 components, making it easy to harness the connector and provide future-proof data rates for 10 Mb, 100 Mb, gigabit, and beyond. Finally, the entire product family is internationally standardized to be compatible to other suppliers. Here is a more detailed look at the key features of this product family.

PTM פורסם ב: