Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
AS5601 Slide 15

In summary, the AS5601 is a robust, reliable, and a wear-free solution for angle measurement. The output resolution over I2C is 12-bit and allows a system INL<1° over the full temperature range. It supports 3.3 V or 5 V power supply and has configurable output options and low power modes. The incremental output can be configured and there is a contactless push-button output.

PTM פורסם ב: