Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
AS5601 Slide 6

The AS5601 supports 12-bit contactless angle measurement and comes in an SOIC-8 package and can be used in a temperature range from -40°C to +125°C. The device features include absolute angle output over I2C and incremental quadrature output, contactless push-button output, and automatic low power-modes.

PTM פורסם ב: