Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Product List
SiC-Schottky-Slide18

The benefits that SiC boost diodes bring to the system are obvious. They improve overall system efficiency with significantly reduced switching losses. In addition, by eliminating snubber circuitry that is needed in silicon designs to absorb those reverse recovery currents, the PFC circuit can be simplified when SiC diodes are used. Also, switching frequency can be increased using SiC Schottky diodes. Higher switching speeds allow use of smaller, lighter, less costly transformers, chokes and capacitors. The simpler design also increases system reliability and shortens engineering cycle times. The following slides illustrate these advantages in real system applications.

PTM פורסם ב: