Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Product List
SiC-Schottky-Slide5

This block diagram represents a typical single phase, wide range input AC/DC SMPS. It consists of 5 main power function blocks and 2 control function blocks. The EMI (Electro-Magnetic Interference) filter prevents switching noises from injecting back onto the AC line. The AC voltage is converted through the full-bridge rectifier. The rectified, half sine-wave, quasi-dc voltage is regulated via a PFC (Power Factor Correction) boost converter to a steady DC voltage ranging from 385V to 410V.

PTM פורסם ב: