Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Product List
Initial Noise Evaluation Sample

Shown here is the DC/DC converter board used for this noise evaluation. This specific DC/DC converter steps down the input voltage from 12 V to 5 V, with input current rated at 0.3 A and 0.7 A output current. The switching frequency is 400 kHz. Shown at the bottom is the PCB circuit diagram of the DC/DC converter.

PTM פורסם ב:
PTM Updated on: 2023-01-10