Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Product List Associated Content
Buck DC/DC: BD9x Series (VIN: 2.5 V to 100 V, IOUT = 0.5 A to 8 A Image of ROHM's BD9x Series Offering Image of ROHM's BD9x Part Number Description

Every system requires DC to DC power conversion. Many robots operate from a battery voltage that ranges from 5 V up to 28 V which needs to be converted down to various power rails in order to supply power to various on-board systems. ROHM’s BD9x series of parts covers efficient buck-switching DC/DC power conversion from 2.5 V to 100 V input voltage with output current capability from 0.5 A to 8 A. The part nomenclature shown in the red box on the right side of this page indicates the various voltage ratings of the family.

PTM פורסם ב: