Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Product List Associated Content
BD9B305QUZ: 2.7 V to 5.5 V, 3 A Buck (Integrated FET)

The BD9B305QUZ is a buck DC/DC with a built-in integrated power FET. It is targeted as a second-stage conversion that converts from 2.5 V to 5.5 V input voltage down to as low as 0.6 V output voltage and 3 A output current to power the latest system-on-chip deep sub-micron processes. It features constant on-time topology resulting in good transient response, as well as low quiescent current of only 15 µA and comes in a tiny 2 mm x 2 mm flip-chip package, making it a good choice for any design. This product is ideal for the conversion of voltages for point of load applications to power high-speed digital chips.

PTM פורסם ב: