Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Product List Associated Content
BD9D300MUV: 4 V to 17 V, 3 A Buck (Integrated FET)

The BD9D300MUV is a buck DC/DC with built-in integrated power FET which can convert input voltages up to 17 V (such as a 14.4 V battery system) with output current up to 3 A. This part has 100% duty cycle operation and has various protection features to ensure high reliability operation of the system. Main uses include the conversion of voltages directly from 12 V systems, 2-cell lithium-ion battery systems, or even from 5 V USB power supplies.

PTM פורסם ב: