Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Product List Associated Content
High-Voltage Brushed DC Motor Driver Product Lineup

Brushed DC (BDC) motors are mainly used in rotational motor applications with low to medium power. Such motors may be used in a robot vacuum cleaner’s wheels and side brushes. The product lineup for ROHM’s high-voltage DC brushed motor driver covers 36 V and 50 V absolute max supply voltage from 0.5 A to 5 A current drive and one-channel or two-channel drivers. Many products are pin-to-pin compatible with each other, making it easy to scale a design without needing to change the PCB layout.

PTM פורסם ב: