Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Product List
Reed Sensors vs Hall and Electromechanical Slide 12

Reed sensors require no added circuitry; once activated they will directly switch the circuit or load that is needing actuation. Hall sensors need additional circuitry to carry out a switching function. They require a means of electronically amplifying the small voltage signal that is generated by the magnetic field. Once it’s amplified, it can then be used to turn on a power semiconductor device, which then carries out the switching operation. Electromechanical sensors require no added circuitry; once activated they will directly switch the circuit or load that is needing actuation.

PTM פורסם ב: