Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
SpeedFit™ and PLECS Thermal Models Wolfspeed's Document Library Wolfspeed's SpeedFit™ 2.0 Design Simulator

One of the best ways to begin initial evaluation of the GM3 platform includes using the PLECS thermal models to understand the performance of the GM3 within the system. Just like the simulation study that was previously discussed, PLECS can be used to find performance bounds or expected efficiency of the system and to help the designer find the right GM3 fit for a user's needs. All of the GM3 models are now available for download on Wolfspeed’s website. If the customer does not have access to PLECS or needs a quick design validation, Wolfspeed makes it even easier to start evaluation with the SpeedFit™ 2.0 Design Simulator. This fast web-based simulation suite comes pre-loaded with all of the module thermal models and many common converter topologies so the designer can quickly gauge the performance within the application.

PTM פורסם ב: