Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
Silicon Carbide Product Portfolio

With the addition of the GM3, Wolfspeed continues to grow the entire power product portfolio to address the complete power continuum. Power levels from roughly 1 to 60 kW are mainly addressed by the comprehensive discrete portfolio when the design goal is to maximize topology flexibility and minimize total BOM cost. The FM3 package is also applicable at these lower power levels, starting around 10 kW, particularly with the six-pack configurations, and pushes the power level to roughly 75 kW. The GM3 package then bridges the gap between the FM3 and the high power module solutions, fitting into the power continuum starting at 75 kW and reaching up to 170 kW with the aluminum nitride variants. So the GM3 really addresses a power level need while promoting module system design goals, particularly the effortless system scalability that can be achieved with the Wolfspeed WolfPACK platform.

PTM פורסם ב: