Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Slide 39 Slide 40 Slide 41 Slide 42 Slide 43 Slide 44 Slide 45 Slide 46 Slide 47 Slide 48 Product List
Z8 Encore MC Slide 22

The UART engine contains full duplex with 8 or 9-bit multi-processor mode data transfers with even/odd parity generation and 1 or 2 stop bit modes. There are separate transmit/receive and error condition interrupts. The receive/transmit can be enabled separately with their own data buffers. Also included are an IrDA interface and LIN master/slave modes. The baud rate generator can also be used as a general purpose timer.

PTM פורסם ב: