Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Slide 39 Slide 40 Slide 41 Slide 42 Slide 43 Slide 44 Slide 45 Slide 46 Slide 47 Slide 48 Product List
Z8 Encore MC Slide 32

ZiLOG/Littelfuse’s FMC family contains a fast ADC converter boasting a full conversion time of 2.5uS with 10-bit resolution. It is multiplexed with our I/O for maximum pin out flexibility. It contains a highly accurate on-chip voltage reference. Included is a unique time stamp feature that can be implemented to determine a more accurate zero crossing point for back EMF sensing. The ADC can also be controlled “automatically” by the PWM module.

PTM פורסם ב: