Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Slide 39 Slide 40 Slide 41 Slide 42 Slide 43 Slide 44 Slide 45 Slide 46 Slide 47 Slide 48 Slide 49 Product List
OpAmp-Slide8

Since there is no such thing as the perfect op amp, different aspects of the amp are optimized to meet the needs of different applications. Some specifications that affect DC or low frequency performance are offset voltage, input bias current, performance over temperature, low frequency noise and ground error. Specifications that are important for AC applications include bandwidth, slew rate, gain error, settling time, and distortion. A few specifications can affect AC or DC performance, depending on the operating conditions. These include common mode rejection ratio, power supply rejection ratio, the input common mode range of the op amp, and low power operation.

PTM פורסם ב: