Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Product List
Slide12
For example, a designer starts the design with an SRU1048, a 10mm footprint with a 4.8mm tall component. If a subsequent design change is required to lower the component’s height, the designer can switch to the SRU1028 with the same footprint and 2.8mm height without re-spinning the board. For other upgrade requirements, such as a higher current rating, SRU1063 is a 6.3mm tall component can be selected. Again, the footprint stays unchanged.
PTM פורסם ב: