Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Product List
Slide5
Ferrite beads are a low-cost and effective solution to EMI problems from a low KHz range to a few hundred MHz range. Bourns offers bead sizes from 0402 to 1812 with an impedance range from 5Ω to 2.2kΩ. The standard series has a rated current up to 900mA, but a high current series up to 5A is also offered. The high speed series is ideal for signal lines that process data rates faster than 1 Mbps. The array 4-filter lines series is available in an 0603 package.
PTM פורסם ב: