Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Product List
Slide7
Bourns offers a wide variety of through-hole inductors including axial and radial lead forms. The standard application inductors are rated for currents up to 10A, while 40A versions are also available. The high current handling capability of these inductors, makes them ideal for heavy power industrial applications. Bourns common mode chokes are wound on either toroid or U cores which are highly effective in controlling conductive common mode noise over a wide frequency range.
PTM פורסם ב: