Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Product List
Slide13
SRP models are shielded SMD power inductors featuring low DC resistance and a very high saturation current, up to 60A. Available footprints from 4.8mm x 4mm to 14mm x 14mm are available, with inductance ratings up to 47µH, and rated heat rise current up to 46A. The SRP Series is rated to temperatures up to 150°C.
PTM פורסם ב: