Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Product List
SPXO-VCXO-Slide11

The SG-210STF is a crystal oscillator available from 1-60MHz that is in the popular 2.5 x 2.0mm size ceramic package. It offers frequency stabilities as tight as +/-25ppm. Industrial temperature range is available with 50ppm and both 50 or 100ppm are available from -40 to +105° C. Low current consumption, operating voltages between 1.6 and 3.6V and excellent phase noise make the SG-210STF a good choice for many applications. With QMEMS, Epson is again able to simultaneously offer both small size and superior oscillation characteristics, truly providing board designers with time and board space flexibility.

PTM פורסם ב: