Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Product List
SPXO-VCXO-Slide16

The VG-4501CA/4502CA are 3.3 V VCXOs capable of +/-50ppm frequency tolerance over the industrial temperature range. The VG-4501CA is available from 80-170MHz with options of +/-50 or +/-100ppm APR depending on frequency. The VG-4502CA is available from 80-120MHz with an APR of +/-100ppm. The VCXOs are available with six possible combinations of frequency tolerances, temperature ranges and APRs.

PTM פורסם ב: