Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Product List
SPXO-VCXO-Slide6

An important term to understand is frequency stability. Unlike a crystal unit where frequency tolerance is just the frequency deviation at 25°C, for a crystal oscillator the frequency stability is the overall frequency deviation which includes deviation at 25°C, over the temperature range, reflow drift, supply voltage and output load. Aging may or may not be included depending on the type of oscillator. The common outputs are single-ended like CMOS and differential outputs like LVDS, LVPECL and HCSL. Differential outputs are a newer technology and has many advantages including fast bit rates, low power consumption and good noise performance.

PTM פורסם ב: