Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Product List
SPXO-VCXO-Slide12

The SG-210S*H is a high frequency fundamental mode oscillator capable of a frequency range of 80 to 170MHz. The oscillator is in the popular 2.5 x 2.0mm size ceramic package. Versions are available in 1.8, 2.5 or 3.3V. The 50 and 100ppm are available in the Industrial temperature range. The SG-210S*H offers high performance phase jitter as tight as 0.6ps max and typical peak to peak jitter as low as 20ps. With the QMEMS process, Epson is able to simultaneously offer both small size and superior oscillation characteristics.

PTM פורסם ב: