Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Product List
SRAM

The LPC2300 and LPC2400 series have up to 98 KB of total SRAM on chip which is partitioned as 64 KB of CPU RAM, 16 KB Ethernet buffer, 16 KB for the USB or LCD, and 2 KB SRAM for the RTC. Any remaining RAM from the Ethernet, USB, and LCD buffers may be used by the CPU. The RAM may be accessed as 8, 16, and 32 bit words and can be used for data and code storage. The exception to this is the RTC RAM which can only be used for data storage because it is battery powered and can retain the RAM content if the main power supply is removed.

PTM פורסם ב: