Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Product List
2300-2400 5

Additionally, there are up to 160 general purpose I/O lines on the LPC2300 and LPC2400. The GPIO can toggle at rates up to 36 MHz to interface with a variety of CPLD, FPGA, and other external devices. Finally, there is an on-chip regulator that requires only a single 3.3 V power supply for both the I/O and the 1.8 V required for the ARM7 core.

PTM פורסם ב: