Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Product List
2300-2400 2

An on-chip I2C bus is included to provide a standard communication interface for digital audio applications. I2C is a three-wire serial bus using one data line, clock line, and word select signal. The I2C interface on the LPC2300 and LPC2400 provides a separate transmit and receive channel, each of which having the ability to operate as a master or slave. Additional standard serial communication interfaces include three I2C, two SPI, or SSP (buffered SPI) and four 16C550-type UARTs that include a fractional baud rate generator, auto-baud, and hardware flow control.

PTM פורסם ב: