Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Product List
Summary

In summary, the NXP LPC2300 and LPC2400 series feature Von Neumann architecture and Thumb mode on a 32-bit model, making a communications protocol stack the same size as on a common 8- or 16-bit architecture. They feature low power consumption due to various power options and reduction modes. The MAM was developed instead of a cache so the MCUs can execute at 72 MHz. Three levels of code protection restrict access to the on-chip Flash and three independent busses eliminate bottlenecks on the Von Neumann architecture. These devices have numerous on-chip peripherals, are fully USB 2.0 compliant, and have four clocks including the main oscillator, IRC, and RTC.

PTM פורסם ב: