Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Product List
2300-2400 4

Each MCU also has a 4 MHz on-chip RC-oscillator that can be used as the main clock, via PLL, to drive the chip without an external crystal. The IRC is trimmed to 1% accuracy over the entire voltage and temperature range. The MCUs have great flexibility with four 32-bit general purpose timers each with four capture, four compare, and four external outputs. The MCUs also have a watchdog timer that can be generated from multiple clock source options as well as a PWM block that supports 3 phase motor control with “dead time” generation and a low power RTC with 2 KB SRAM for data storage during power down and battery back up.

PTM פורסם ב: