Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Product List
Clocks

The LPC2300 and LPC2400 series have several clocking options including the main oscillator, IRC, RTC, and WDT. The main oscillator allows the controller to be driven by 1 MHz to 25 MHz external crystals. The CPU can be driven by the external crystal directly or via the PLL. The MCU can also be clocked from the IRC, either directly or via the PLL. The IRC is a 4 MHz oscillator with a tolerance of 1% over the entire voltage and temperature range. This clock option is used as the CPU clock during power up to ensure that the part resumes operation as quickly as possible from power down states.

PTM פורסם ב: