Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Product List
Clocks 2

The RTC input allows the chip to operate from a 32 kHz external clock crystal in either power down with only the RTC running or to clock the CPU in active mode if it is fed into the PLL. The RTC has calendar functionality and 2 KB of SRAM that can be kept alive during power down states to retain key data. Finally, the WDT is a programmable 32-bit timer with an internal prescaler. The purpose of the WDT is to reset the microcontroller within a reasonable amount of time if it enters an erroneous state. When enabled, the WDT will generate a system reset if the user program fails to reload the WDT within a predetermined amount of time. This timer can be sourced from RTC clock crystal, the IRC, or the APB peripheral clock.

PTM פורסם ב: