Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Slide 39 Slide 40 Slide 41 Slide 42 Slide 43 Slide 44 Slide 45 Slide 46 Slide 47 Product List
Slide28

When the dimensions of the PCB change, not only does the efficiency of the board change, but the impedance bandwidth is also effected. For example, the ideal board size for the W3010 is 37x80mm. Test results show that this gives a wide impedance bandwidth of 124MHz, and a radiation efficiency of 88%.  If the length of the board is reduced by half, the radiation efficiency drops down to 75%, and the impedance bandwidth is drastically reduced to 16MHz.

PTM פורסם ב: