Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Product List
TPS75005 Integrated Solution for C2000 MCUs Slide 21

Shown on this slide is the sequencer connection which enables the decision of whether to enable the 3.3 V rail to power up first and then the 1.8 V rail or vice-versa. This also handles the shutdown sequencing in the same manner. Refer to table 1 in Application Report SBVA030 for the proper logic level required for various C2000 controllers.

PTM פורסם ב: