Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Product List
TPS75005 Integrated Solution for C2000 MCUs Slide 24

In summary, the TPS75005 is a complete power management solution for TI’s C2000 MCUs and other applications. All of the C2000 controllers require ±5% power rail accuracy. The TPS75005, with high-accuracy LDOs and dedicated supervisors (SVS) allows for a ±5% power supply, with a PG output. Two power outputs are controlled by the internal sequencer circuit, with a single EN logic input to make sure C2000 power-up and power-down requirements are met. Independent soft starts for LDO1 and LDO2 are included in the sequencer to avoid high inrush currents. The third SVS is provided to allow general purpose monitoring, such as to monitor the input voltage.

PTM פורסם ב: