Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Product List
TPS75005 Integrated Solution for C2000 MCUs Slide 4

Shown on this slide is an overview of the TPS75005. As can be seen, the package is TI’s RGW which is a QFN 5x5mm package. It has two LDOs, LDO1, and LDO2 which have supervisors attached to each rail so there is 3.3 V rail and 1.8 or 1.9 V which allows selection of the voltage required by the C2000 and 500 mA of load on each rail. Additionally, it has independent soft start for the rails, providing sequencing and start up for the controller as needed. This device has ±5% accuracy as needed by C2000, plus it features a PG, power good, pin.

PTM פורסם ב: