Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Product List
SAM3U-PowerMgmt-Slide15

Here is an example of single power supply strategy connection. With a battery between 1.8 V and 3.6 V, it is possible to power the SAM3 without using any other external power supply sources. It is also possible to have a true 1.8 V operation, however, in this case, neither the ADC nor the USB can be used.

PTM פורסם ב: