Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Product List
SAM3U-PowerMgmt-Slide2

The SAM3U is the first Cortex-M3 MCU with USB High speed Device and integrated transceiver capable of running at up to 96MHz. It embeds general-purpose DMA and distributed SRAM to sustain high data transfer rates between multiple high-speed peripherals such as the High-speed SDIO, SD/MMC Card, SPI snd 12-bit ADC. The Cortex-M3 core improves code protection and secures multi-application/ task execution. It is also the first Cortex-M3 MCU with the boot flash bank selection for IAP. A look will now be taken at the most important features and peripherals which ease hardware design and software development.

PTM פורסם ב: