Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Product List
SAM3U-PowerMgmt-Slide3
The SAM3U is the first product to implement a high-speed version of the Microchip multimedia card interface. This version is compatible with all revisions of the MMC and SD/SDIO specifications, as well as those including high speed and high capacity modes. The SAM3U also integrates a dedicated MCI I/O for the clock that runs at up to 45MHz at 1.8V and up to 65MHz at 3.0V with a load capacitance of 30 pF. The SAM3U two-wire interface (TWI) supports master, slave and multi-master modes, as well as a quick SMBus command, which is part of the I²C standard. Additionally, PDC-DMA support has been added on the SAM3U implementation of the TWI.
PTM פורסם ב: